Legion RT-C14-F1+SS21-1BB
| Manufacturer | LegionAsian Brands |
| MPN | RT-C14-F1+SS21-1BB |
| LCSC Part # | C18221889 |
| Packaging | Through Hole,41x30mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER 10A 250V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,41x30mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Actuator Identifier | - O | |
| Termination Style | PC Pin | |
| Life | 10000 times | |
| Length | 41mm | |
| Current Rating | 10A | |
| Switch Height | 19mm | |
| Width | 30mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 121
121 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2454$ 1.1832 | $ 1.18 |
| 10+ | $ 1.0287$ 0.9773 | $ 9.77 |
| 50+ | $ 0.9115$ 0.8660 | $ 43.30 |
| 100+ | $ 0.777$ 0.7382 | $ 73.82 |
| 500+ | $ 0.7185$ 0.6826 | $ 341.30 |
| 1,000+ | $ 0.6916$ 0.6571 | $ 657.10 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,41x30mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Actuator Identifier | - O | |
| Termination Style | PC Pin | |
| Life | 10000 times | |
| Length | 41mm | |
| Current Rating | 10A | |
| Switch Height | 19mm | |
| Width | 30mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



