Legion RT-M3-08B3L10A030-A
| Manufacturer | LegionAsian Brands |
| MPN | RT-M3-08B3L10A030-A |
| LCSC Part # | C18221874 |
| Packaging | Through Hole,12.8x5.8mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT 1A 42V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,12.8x5.8mm | |
| Length | 12.8mm | |
| Termination Style | PC Pin | |
| Width | 5.8mm | |
| Operating Temperature | 0℃~+125℃ | |
| Voltage Rating | 42V | |
| Current Rating | 1A;1A | |
| Operating Life | 1,000,000 cycles | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 915
915 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2652$ 0.2520 | $ 1.26 |
| 50+ | $ 0.2082$ 0.1978 | $ 9.89 |
| 150+ | $ 0.1838$ 0.1747 | $ 26.21 |
| 500+ | $ 0.1534$ 0.1458 | $ 72.90 |
| 2,500+ | $ 0.1398$ 0.1329 | $ 332.25 |
| 5,000+ | $ 0.1317$ 0.1252 | $ 626.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,12.8x5.8mm | |
| Length | 12.8mm | |
| Termination Style | PC Pin | |
| Width | 5.8mm | |
| Operating Temperature | 0℃~+125℃ | |
| Voltage Rating | 42V | |
| Current Rating | 1A;1A | |
| Operating Life | 1,000,000 cycles | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



