Legion RT-M1-7C3B16A050-A
| Manufacturer | LegionAsian Brands |
| MPN | RT-M1-7C3B16A050-A |
| LCSC Part # | C18221867 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH LIMIT 16A 42V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Termination Style | PC Pin | |
| Width | 27.9mm | |
| Operating Temperature | 0℃~+125℃ | |
| Voltage Rating | 42V | |
| Current Rating | 16A;16A | |
| Operating Life | 1,000,000 cycles | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 38
38 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8711$ 0.8276 | $ 0.83 |
| 10+ | $ 0.7013$ 0.6663 | $ 6.66 |
| 30+ | $ 0.6172$ 0.5864 | $ 17.59 |
| 100+ | $ 0.5331$ 0.5065 | $ 50.65 |
| 500+ | $ 0.4824$ 0.4583 | $ 229.15 |
| 1,000+ | $ 0.457$ 0.4342 | $ 434.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Termination Style | PC Pin | |
| Width | 27.9mm | |
| Operating Temperature | 0℃~+125℃ | |
| Voltage Rating | 42V | |
| Current Rating | 16A;16A | |
| Operating Life | 1,000,000 cycles | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



