Legion WH-201-15BR01W3-R
| Manufacturer | LegionAsian Brands |
| MPN | WH-201-15BR01W3-R |
| LCSC Part # | C18221861 |
| Packaging | Through Hole,32x12.9mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER 10A 250V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,32x12.9mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Actuator Color | Dark Red | |
| Actuator Type | Concave Bend | |
| Termination Style | PC Pin | |
| Life | 10000 times | |
| Length | 32mm | |
| Current Rating | 10A | |
| Switch Height | 22mm | |
| Width | 12.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 470
470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7042$ 0.6690 | $ 0.67 |
| 10+ | $ 0.5666$ 0.5383 | $ 5.38 |
| 30+ | $ 0.4985$ 0.4736 | $ 14.21 |
| 100+ | $ 0.4305$ 0.4090 | $ 40.90 |
| 500+ | $ 0.3909$ 0.3714 | $ 185.70 |
| 1,000+ | $ 0.3688$ 0.3504 | $ 350.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,32x12.9mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Actuator Color | Dark Red | |
| Actuator Type | Concave Bend | |
| Termination Style | PC Pin | |
| Life | 10000 times | |
| Length | 32mm | |
| Current Rating | 10A | |
| Switch Height | 22mm | |
| Width | 12.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



