Coilcraft XFL4015-471MEC
| Manufacturer | |
| Mfr. Part # | XFL4015-471MEC |
| LCSC Part # | C18221164 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 470nH SMD,4x4mm |
| Description | 11.2A 470nH ±20% 7.6mΩ 6.6A SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,087
3,087
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6189 | $ 1.62 |
10+ | $ 1.3499 | $ 13.50 |
30+ | $ 1.2008 | $ 36.02 |
100+ | $ 1.0339 | $ 103.39 |
500+ | $ 0.9593 | $ 479.65 |
1,000+ | $ 0.9253 | $ 925.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$