Tokmas AD620ARZ-REEL(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | AD620ARZ-REEL(TOKMAS) |
| LCSC Part # | C18214517 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-noise, low-cost precision instrumentation amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | SOIC-8 | |
| Settling time | 6.5us | |
| Number of Channels | 1 | |
| Output Type | - | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 250pA | |
| Features | External resistor gain | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Ib - Input Bias Current | 500pA | |
| Output Current | 90mA | |
| Noise density(eN) | 8nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 3.8mA | |
| Gain Bandwidth Product | 625kHz | |
| Dual Supply | -18V~-2.4V;2.4V~18V | |
| Rail to Rail | - | |
| Power Supply Rejection Ratio (PSRR) | 120dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,187
1,187 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9203 | $ 1.92 |
| 10+ | $ 1.6446 | $ 16.45 |
| 30+ | $ 1.4932 | $ 44.80 |
| 100+ | $ 1.0167 | $ 101.67 |
| 500+ | $ 0.9402 | $ 470.10 |
| 1,000+ | $ 0.9068 | $ 906.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | SOIC-8 | |
| Settling time | 6.5us | |
| Number of Channels | 1 | |
| Output Type | - | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 250pA | |
| Features | External resistor gain | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Ib - Input Bias Current | 500pA | |
| Output Current | 90mA | |
| Noise density(eN) | 8nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 3.8mA | |
| Gain Bandwidth Product | 625kHz | |
| Dual Supply | -18V~-2.4V;2.4V~18V | |
| Rail to Rail | - | |
| Power Supply Rejection Ratio (PSRR) | 120dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



