UMW FDD6680AS(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | FDD6680AS(UMW) |
| LCSC Part # | C18214408 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 55A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 350pF | |
| Current - Continuous Drain(Id) | 55A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 60W | |
| RDS(on) | 13mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 29nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FDD6680AS is designed to replace a discrete MOSFET and Schottky diode in synchronous DC-DC power supplies. This 30V MOSFET is optimized to maximize power conversion efficiency, offering low RDS(ON) and low gate charge. When used as a low-side switch in a synchronous rectifier, the FDD6680AS delivers performance equivalent to the FDD6680A in parallel with a Schottky diode.
Features
- VDS = 30V
- ID = 55A
- RDS(ON) < 10.5mΩ (VGS = 5V)
- RDS(ON) < 13mΩ (VGS = 4.5V)
- Integrated SyncFET Schottky body diode
- Low gate charge (typical 21nC)
- High-performance trench technology for ultra-low RDS(ON)
- High power and current handling capability
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1428 | $ 0.71 |
| 50+ | $ 0.1123 | $ 5.62 |
| 150+ | $ 0.0971 | $ 14.57 |
| 500+ | $ 0.0857 | $ 42.85 |
| 2,500+ | $ 0.0765 | $ 191.25 |
| 5,000+ | $ 0.0719 | $ 359.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 350pF | |
| Current - Continuous Drain(Id) | 55A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 60W | |
| RDS(on) | 13mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 29nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FDD6680AS is designed to replace a discrete MOSFET and Schottky diode in synchronous DC-DC power supplies. This 30V MOSFET is optimized to maximize power conversion efficiency, offering low RDS(ON) and low gate charge. When used as a low-side switch in a synchronous rectifier, the FDD6680AS delivers performance equivalent to the FDD6680A in parallel with a Schottky diode.
Features
- VDS = 30V
- ID = 55A
- RDS(ON) < 10.5mΩ (VGS = 5V)
- RDS(ON) < 13mΩ (VGS = 4.5V)
- Integrated SyncFET Schottky body diode
- Low gate charge (typical 21nC)
- High-performance trench technology for ultra-low RDS(ON)
- High power and current handling capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
