UMW FDD8874(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | FDD8874(UMW) |
| LCSC Part # | C18214404 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 116A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 585pF | |
| Current - Continuous Drain(Id) | 116A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss@Vds) | 340pF | |
| RDS(on) | 4.2mΩ@10V;5.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.99nF | |
| Gate Charge(Qg) | 54nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET is designed to enhance the overall efficiency of DC/DC converters using synchronous or conventional switching PWM controllers. It is optimized for low gate charge, low RDS(ON), and fast switching speed.
Features
AI Translation
- VDS(V) = 30V
- ID = 116A
- RDS(ON) < 5.1mΩ (VGS = 10V)
- RDS(ON) < 6.4mΩ (VGS = 4.5V)
- Low gate resistance
- RoHS compliant
- High power and current handling capability
- Ultra-low RDS(ON) achieved with advanced trench technology
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1147 | $ 0.57 |
| 50+ | $ 0.1001 | $ 5.01 |
| 150+ | $ 0.0938 | $ 14.07 |
| 500+ | $ 0.0859 | $ 42.95 |
| 2,500+ | $ 0.0825 | $ 206.25 |
| 5,000+ | $ 0.0804 | $ 402.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 585pF | |
| Current - Continuous Drain(Id) | 116A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss@Vds) | 340pF | |
| RDS(on) | 4.2mΩ@10V;5.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.99nF | |
| Gate Charge(Qg) | 54nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET is designed to enhance the overall efficiency of DC/DC converters using synchronous or conventional switching PWM controllers. It is optimized for low gate charge, low RDS(ON), and fast switching speed.
Features
AI Translation
- VDS(V) = 30V
- ID = 116A
- RDS(ON) < 5.1mΩ (VGS = 10V)
- RDS(ON) < 6.4mΩ (VGS = 4.5V)
- Low gate resistance
- RoHS compliant
- High power and current handling capability
- Ultra-low RDS(ON) achieved with advanced trench technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
