LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CST CS-1130R-10/PA66-V0/W product image
  • CS-1130R-10/PA66-V0/W thumbnail 1
  • CS-1130R-10/PA66-V0/W thumbnail 2
  • CS-1130R-10/PA66-V0/W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CST CS-1130R-10/PA66-V0/WRoHS

Manufacturer
CSTAsian Brands
MPN
CS-1130R-10/PA66-V0/W
LCSC Part #
C18214216
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 10POS 2mm SINGLE ROW
Datasheetpdf iconCST CS-1130R-10/PA66-V0/W
Custom CablesMOQ 1pc
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCST
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x10P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row10
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.