CTR ED103160-FB19.5C7.0-A16-1006
| Manufacturer |
CTR
Asian Brands |
| Mfr. Part # | ED103160-FB19.5C7.0-A16-1006 |
| LCSC Part # | C18213499 |
| Package | Through Hole |
| Customer # | |
| Description | 1mA -10℃~+60℃ Through Hole DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | CTR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
38
38
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2689 $ 1.1167 | $ 1.12 |
10+ | $ 1.2387 $ 1.0901 | $ 10.90 |
30+ | $ 1.2191 $ 1.0729 | $ 32.19 |
100+ | $ 1.1979 $ 1.0542 | $ 105.42 |
Standard Packaging 80/Full
Tray | ||
Better price for more quantity?
$