CTR ED08D140-FE18C9.0-A16-1003
| Manufacturer |
CTR
Asian Brands |
| Mfr. Part # | ED08D140-FE18C9.0-A16-1003 |
| LCSC Part # | C18213480 |
| Package | Through Hole |
| Customer # | |
| Description | 1mA -20℃~+70℃ Through Hole DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | CTR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5525 $ 1.3662 | $ 1.37 |
10+ | $ 1.3141 $ 1.1565 | $ 11.57 |
30+ | $ 1.1648 $ 1.0251 | $ 30.75 |
100+ | $ 1.0109 $ 0.8896 | $ 88.96 |
400+ | $ 0.9415 $ 0.8286 | $ 331.44 |
1,000+ | $ 0.9128 $ 0.8033 | $ 803.30 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$