LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTR R08719NS-FE12.7S5.5-1B103-0081 product image
  • R08719NS-FE12.7S5.5-1B103-0081 thumbnail 1
  • R08719NS-FE12.7S5.5-1B103-0081 thumbnail 2
  • R08719NS-FE12.7S5.5-1B103-0081 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CTR R08719NS-FE12.7S5.5-1B103-0081RoHS

Manufacturer
CTRAsian Brands
MPN
R08719NS-FE12.7S5.5-1B103-0081
LCSC Part #
C18213458
Packaging
Through Hole
Customer #
Key Attributes
±20% 50mW 10kΩ Through Hole Trimmer Potentiometers RoHS
Datasheetpdf iconCTR R08719NS-FE12.7S5.5-1B103-0081
In-Stock: 119
119 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4585$ 2.46
10+$ 2.0819$ 20.82
30+$ 1.8439$ 55.32
100+$ 1.6026$ 160.26
500+$ 1.4934$ 746.70
1,000+$ 1.4445$ 1444.50
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerCTR
PackagingThrough Hole
Voltage Rating10V
Tolerance±20%
Power(Watts)50mW
Resistance10kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece