CTR C2043N-CE10B5.0-W503-0P0
| Manufacturer |
CTR
Asian Brands |
| Mfr. Part # | C2043N-CE10B5.0-W503-0P0 |
| LCSC Part # | C18213449 |
| Package | Through Hole,P=3.75mm |
| Customer # | |
| Description | ±20% 200mW 50kΩ Through Hole,P=3.75mm Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CTR | |
| Package | Through Hole,P=3.75mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
66 
66
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0368 | $ 1.04 |
10+ | $ 0.8578 | $ 8.58 |
30+ | $ 0.7582 | $ 22.75 |
80+ | $ 0.6476 | $ 51.81 |
480+ | $ 0.5978 | $ 286.94 |
800+ | $ 0.576 | $ 460.80 |
Standard Packaging 80/Full
Tray | ||
Better price for more quantity?
$