CTR C0510N-H2.0-B104-00S
| Manufacturer |
CTR
Asian Brands |
| Mfr. Part # | C0510N-H2.0-B104-00S |
| LCSC Part # | C18213448 |
| Package | SMD |
| Customer # | |
| Description | ±20% 10mW 100kΩ SMD Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CTR | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
460 
460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.347 | $ 1.74 |
50+ | $ 0.2725 | $ 13.63 |
150+ | $ 0.2406 | $ 36.09 |
1,000+ | $ 0.2007 | $ 200.70 |
2,000+ | $ 0.183 | $ 366.00 |
5,000+ | $ 0.1723 | $ 861.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$