CTR R09051N0-FB20B7.0-B103-000
| Manufacturer |
CTR
Asian Brands |
| Mfr. Part # | R09051N0-FB20B7.0-B103-000 |
| LCSC Part # | C18213418 |
| Package | Through Hole |
| Customer # | |
| Description | ±20% 50mW 10kΩ Through Hole Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CTR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
34 
34
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4742 | $ 0.47 |
10+ | $ 0.372 | $ 3.72 |
30+ | $ 0.3286 | $ 9.86 |
250+ | $ 0.2743 | $ 68.58 |
500+ | $ 0.2495 | $ 124.75 |
1,000+ | $ 0.2356 | $ 235.60 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$