CTR R07310N0-LA3.0B2.5-B103-100
| Manufacturer |
CTR
Asian Brands |
| Mfr. Part # | R07310N0-LA3.0B2.5-B103-100 |
| LCSC Part # | C18213409 |
| Package | SMD |
| Customer # | |
| Description | ±20% 50mW 10kΩ SMD Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CTR | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
647 
647
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.413 | $ 0.41 |
10+ | $ 0.3626 | $ 3.63 |
30+ | $ 0.339 | $ 10.17 |
100+ | $ 0.3137 | $ 31.37 |
500+ | $ 0.2995 | $ 149.75 |
800+ | $ 0.2917 | $ 233.36 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$