LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H5493FSRE6 product image
Images for reference only

VISHAY RNC60H5493FSRE6

Manufacturer
MPN
RNC60H5493FSRE6
LCSC Part #
C1821308
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 549kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H5493FSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8758$ 1.88
200+$ 0.7271$ 145.42
500+$ 0.7008$ 350.40
1,000+$ 0.6884$ 688.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance549kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece