YLPTEC K7812-2000R3
| Manufacturer | YLPTECAsian Brands |
| MPN | K7812-2000R3 |
| LCSC Part # | C18212386 |
| Packaging | SIP,11.5x9mm |
| Customer # | |
| Key Attributes | DC/DC power module with wide voltage input and non-isolated regulated output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.5x9mm | |
| Height | 10.2mm | |
| Switching Frequency | 2.4MHz | |
| Ripple Noise | 45mVp-p | |
| Function | Buck-Boost | |
| Quiescent Supply Current | 200uA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 470uF | |
| Output Current(Max) | 2A | |
| Type | - | |
| Conversion Efficiency | 96% | |
| Voltage - Supply | 16V~36V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 11.6mm | |
| Width | 7.5mm | |
| Output Voltage Accuracy | ±1% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The K78xx-2000R3 series modular power supplies are three-terminal switching regulators featuring high efficiency, low power dissipation, and minimal heat generation — no heatsink required — enabling stable and reliable operation. They overcome the drawbacks of conventional three-terminal linear regulators, namely low efficiency and excessive heat generation, making them an ideal drop-in replacement. These modules are widely used in industrial control system power supplies, power monitoring system power supplies, instrumentation power supplies, and other power supply applications.
Features
- Package: Industry-standard SIP-3
- Wide input voltage range: 4.5 - 30VDC
- High conversion efficiency (up to 96%)
- Low no-load current: 0.2mA (typ)
- Pin-compatible with LM78xx series three-terminal linear regulators
- Output short-circuit protection (self-recovering)
- Operating temperature: -40°C ~ +85°C
Applications
- Power
- Industrial Control
- Communications
- IoT
- Automotive
- Rail Transit
- Industrial Control System Power Supply
- Power Monitoring System Power Supply
- Instrumentation Power Supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2204$ 2.2543 | $ 2.25 |
| 10+ | $ 2.7858$ 1.9501 | $ 19.50 |
| 42+ | $ 2.5264$ 1.7685 | $ 74.28 |
| 84+ | $ 2.2653$ 1.5858 | $ 133.21 |
| 504+ | $ 2.1453$ 1.5018 | $ 756.91 |
| 840+ | $ 2.0902$ 1.4632 | $ 1229.09 |
Standard Packaging42/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.5x9mm | |
| Height | 10.2mm | |
| Switching Frequency | 2.4MHz | |
| Ripple Noise | 45mVp-p | |
| Function | Buck-Boost | |
| Quiescent Supply Current | 200uA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 470uF | |
| Output Current(Max) | 2A | |
| Type | - | |
| Conversion Efficiency | 96% | |
| Voltage - Supply | 16V~36V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 11.6mm | |
| Width | 7.5mm | |
| Output Voltage Accuracy | ±1% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The K78xx-2000R3 series modular power supplies are three-terminal switching regulators featuring high efficiency, low power dissipation, and minimal heat generation — no heatsink required — enabling stable and reliable operation. They overcome the drawbacks of conventional three-terminal linear regulators, namely low efficiency and excessive heat generation, making them an ideal drop-in replacement. These modules are widely used in industrial control system power supplies, power monitoring system power supplies, instrumentation power supplies, and other power supply applications.
Features
- Package: Industry-standard SIP-3
- Wide input voltage range: 4.5 - 30VDC
- High conversion efficiency (up to 96%)
- Low no-load current: 0.2mA (typ)
- Pin-compatible with LM78xx series three-terminal linear regulators
- Output short-circuit protection (self-recovering)
- Operating temperature: -40°C ~ +85°C
Applications
- Power
- Industrial Control
- Communications
- IoT
- Automotive
- Rail Transit
- Industrial Control System Power Supply
- Power Monitoring System Power Supply
- Instrumentation Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



