YLPTEC K78X2-2000R3
| Manufacturer | YLPTECAsian Brands |
| MPN | K78X2-2000R3 |
| LCSC Part # | C18212376 |
| Packaging | SIP,11.5x9mm |
| Customer # | |
| Key Attributes | DC/DC power module with wide voltage input, non-isolated voltage regulation, and single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.5x9mm | |
| Height | 17.5mm | |
| Switching Frequency | 400kHz | |
| Ripple Noise | 30mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 200uA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 2000uF | |
| Output Current(Max) | 2A | |
| Type | - | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 4.5V~28V | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 11.5mm | |
| Width | 9mm | |
| Output Voltage Accuracy | ±4% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Up to 96% efficiency
- No-load input current as low as 0.1mA
- Operating temperature range: -40°C to +85°C
- Short-circuit protection
- Pin-compatible with LM78xx series
- Wide voltage input, non-isolated regulated single output
Applications
AI Translation
- Industrial Control
- Power
- Instrumentation
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.924 | $ 2.92 |
| 10+ | $ 2.4998 | $ 25.00 |
| 42+ | $ 2.248 | $ 94.42 |
| 84+ | $ 1.9932 | $ 167.43 |
| 504+ | $ 1.876 | $ 945.50 |
| 840+ | $ 1.8222 | $ 1530.65 |
Standard Packaging42/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



