YLPTEC R-78E15-0.5
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | R-78E15-0.5 |
| LCSC Part # | C18212370 |
| Package | SIP,11.5x7.6mm |
| Customer # | |
| Key Attributes | DC/DC power module |
| Description | DC DC Converter 15V -15V 500mA -150mA 19V~36V 8V~21V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | YLPTEC | |
| Package | SIP,11.5x7.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
In-Stock:
42
42
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0363 $ 2.5809 | $ 2.58 |
10+ | $ 2.5805 $ 2.1935 | $ 21.94 |
43+ | $ 2.3611 $ 2.0070 | $ 86.30 |
86+ | $ 2.0876 $ 1.7745 | $ 152.61 |
516+ | $ 1.9609 $ 1.6668 | $ 860.07 |
989+ | $ 1.9037 $ 1.6182 | $ 1600.40 |
Standard Packaging 43/Full
Tube | ||
Better price for more quantity?
$