YLPTEC R15P22005D
| Manufacturer | YLPTECAsian Brands |
| MPN | R15P22005D |
| LCSC Part # | C18212300 |
| Packaging | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | DC/DC modular power supplies, dedicated for SiC and IGBT drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Vin | 15V | |
| Vout | +20V;-5V | |
| Operating Temperature | -40℃~+105℃ | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 50mA;200mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 90% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 9.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Up to 90% efficiency
- Continuous short-circuit protection
- No-load operation capable
- Excellent temperature characteristics
- Ultra-low isolation capacitance
- 3000VAC isolation voltage
- SIP international standard pinout
- Operating temperature range: -40°C~+105°C
- 2W SIP7 dedicated driver for SiC and IGBT
Applications
AI Translation
- General-purpose variable frequency drives
- AC servo drive systems
- Electric welding machines
- Uninterruptible power supplies (UPS)
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1571$ 4.3836 | $ 4.38 |
| 10+ | $ 4.4656$ 3.7958 | $ 37.96 |
| 25+ | $ 4.0536$ 3.4456 | $ 86.14 |
| 100+ | $ 3.6368$ 3.0913 | $ 309.13 |
| 500+ | $ 3.4445$ 2.9279 | $ 1463.95 |
| 1,200+ | $ 3.3573$ 2.8538 | $ 3424.56 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Vin | 15V | |
| Vout | +20V;-5V | |
| Operating Temperature | -40℃~+105℃ | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 50mA;200mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 90% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 9.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Up to 90% efficiency
- Continuous short-circuit protection
- No-load operation capable
- Excellent temperature characteristics
- Ultra-low isolation capacitance
- 3000VAC isolation voltage
- SIP international standard pinout
- Operating temperature range: -40°C~+105°C
- 2W SIP7 dedicated driver for SiC and IGBT
Applications
AI Translation
- General-purpose variable frequency drives
- AC servo drive systems
- Electric welding machines
- Uninterruptible power supplies (UPS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



