UMW TL084CDR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TL084CDR(UMW) |
| LCSC Part # | C18212290 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | J-FET quad operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-14 | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 13mV | |
| Slew Rate | 13.5V/us | |
| Input Offset Current(Ios) | 4nA | |
| Features | Short-Circuit Protection;Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 20nA | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 4MHz | |
| Quiescent Current | 2.5mA | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW TL084 is a high-speed operational amplifier featuring four JFET inputs, constructed with high-voltage JFETs and bipolar transistors. The device offers high slew rate, low input bias and offset currents, and a low temperature coefficient of offset voltage.
Features
AI Translation
- Wide common-mode and differential-mode input voltage range
- Low input bias and offset current
- Output short-circuit current protection
- High input impedance
- Internal frequency compensation
- Latch-up free
- High slew rate: 16V/μs
Applications
AI Translation
- Audio distribution amplifier
- Active feedback filter
- Positive feedback bandpass filter
In-Stock: 465
465 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2129 | $ 1.06 |
| 50+ | $ 0.1665 | $ 8.33 |
| 150+ | $ 0.1466 | $ 21.99 |
| 500+ | $ 0.1218 | $ 60.90 |
| 2,500+ | $ 0.1108 | $ 277.00 |
| 5,000+ | $ 0.1041 | $ 520.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-14 | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 13mV | |
| Slew Rate | 13.5V/us | |
| Input Offset Current(Ios) | 4nA | |
| Features | Short-Circuit Protection;Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 20nA | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 4MHz | |
| Quiescent Current | 2.5mA | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW TL084 is a high-speed operational amplifier featuring four JFET inputs, constructed with high-voltage JFETs and bipolar transistors. The device offers high slew rate, low input bias and offset currents, and a low temperature coefficient of offset voltage.
Features
AI Translation
- Wide common-mode and differential-mode input voltage range
- Low input bias and offset current
- Output short-circuit current protection
- High input impedance
- Internal frequency compensation
- Latch-up free
- High slew rate: 16V/μs
Applications
AI Translation
- Audio distribution amplifier
- Active feedback filter
- Positive feedback bandpass filter
C18212290 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
