UMW TL072CDR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TL072CDR(UMW) |
| LCSC Part # | C18212285 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual operational amplifier with J-FET input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Features | Short-Circuit Protection | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 2.5nA | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a dual op-amp with high-speed J-FET inputs, constructed from high-voltage J-FETs and bipolar transistors. It features high slew rate, low input bias and offset currents, and low offset voltage temperature coefficient. Operating temperature range is 0℃ ~ 70℃, available in SOP8 package.
Features
AI Translation
- Low power consumption
- Wide common-mode and differential-mode input voltage range
- Low input bias and offset current
- Output short-circuit current protection
- High input impedance
- High slew rate
- High gain-bandwidth product, up to 4MHz
In-Stock: 1,775
1,775 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.132 | $ 0.66 |
| 50+ | $ 0.104 | $ 5.20 |
| 150+ | $ 0.0901 | $ 13.52 |
| 500+ | $ 0.0796 | $ 39.80 |
| 2,500+ | $ 0.0712 | $ 178.00 |
| 5,000+ | $ 0.067 | $ 335.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Features | Short-Circuit Protection | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 2.5nA | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a dual op-amp with high-speed J-FET inputs, constructed from high-voltage J-FETs and bipolar transistors. It features high slew rate, low input bias and offset currents, and low offset voltage temperature coefficient. Operating temperature range is 0℃ ~ 70℃, available in SOP8 package.
Features
AI Translation
- Low power consumption
- Wide common-mode and differential-mode input voltage range
- Low input bias and offset current
- Output short-circuit current protection
- High input impedance
- High slew rate
- High gain-bandwidth product, up to 4MHz
C18212285 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
