LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1003DSRSL product image
Images for reference only

VISHAY RNC60H1003DSRSL

Manufacturer
MPN
RNC60H1003DSRSL
LCSC Part #
C1821224
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 100kΩ ±0.5% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H1003DSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6145$ 1.61
200+$ 0.6252$ 125.04
500+$ 0.6035$ 301.75
1,000+$ 0.5927$ 592.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance100kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece