VISHAY V20PW22-M3/I
| Manufacturer | |
| MPN | V20PW22-M3/I |
| LCSC Part # | C18212238 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - Forward(Vf@If) | 860mV@20A | |
| Reverse Leakage Current (Ir) | 300uA@200V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High current density surface mount TMBS (Trench MOS Barrier Schottky) rectifier. Ultra-low VF = 0.58V at IF = 5A, in SlimDPAK (TO-252AE) package.
Features
AI Translation
- Ultra-low profile
- Typical height 1.3mm
- Trench MOS Schottky technology
- Ideal for automated placement
- Low forward voltage drop, reduced power dissipation
- High-efficiency operation
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
- AEC-Q101 qualified parts available
- Automotive ordering code: base part number HM3
Applications
AI Translation
For use in low-voltage high-frequency DC/DC converters, freewheeling diode, and polarity protection applications.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2781 | $ 1.28 |
| 10+ | $ 1.0686 | $ 10.69 |
| 30+ | $ 0.9533 | $ 28.60 |
| 100+ | $ 0.8234 | $ 82.34 |
| 500+ | $ 0.7666 | $ 383.30 |
| 1,000+ | $ 0.7406 | $ 740.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - Forward(Vf@If) | 860mV@20A | |
| Reverse Leakage Current (Ir) | 300uA@200V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High current density surface mount TMBS (Trench MOS Barrier Schottky) rectifier. Ultra-low VF = 0.58V at IF = 5A, in SlimDPAK (TO-252AE) package.
Features
AI Translation
- Ultra-low profile
- Typical height 1.3mm
- Trench MOS Schottky technology
- Ideal for automated placement
- Low forward voltage drop, reduced power dissipation
- High-efficiency operation
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
- AEC-Q101 qualified parts available
- Automotive ordering code: base part number HM3
Applications
AI Translation
For use in low-voltage high-frequency DC/DC converters, freewheeling diode, and polarity protection applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



