LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55H3481BSRSL product image
Images for reference only

VISHAY RNR55H3481BSRSL

Manufacturer
MPN
RNR55H3481BSRSL
LCSC Part #
C1821153
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 3.48kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNR55H3481BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.648$ 1.65
200+$ 0.6387$ 127.74
500+$ 0.6155$ 307.75
1,000+$ 0.6046$ 604.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance3.48kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece