UMW IPB065N10N3G(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IPB065N10N3G(UMW) |
| LCSC Part # | C18209207 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 80A TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 646pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 5.9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.69nF | |
| Gate Charge(Qg) | 51nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 231
231 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5588 | $ 0.56 |
| 10+ | $ 0.4373 | $ 4.37 |
| 30+ | $ 0.3855 | $ 11.57 |
| 100+ | $ 0.3207 | $ 32.07 |
| 500+ | $ 0.2916 | $ 145.80 |
| 800+ | $ 0.2738 | $ 219.04 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 646pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 5.9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.69nF | |
| Gate Charge(Qg) | 51nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C18209207 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
