UMW IRF5305STRL(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRF5305STRL(UMW) |
| LCSC Part # | C18209199 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | MOSFET 55V 31A TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 55V | |
| Output Capacitance(Coss) | 520pF | |
| Current - Continuous Drain(Id) | 31A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 3.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 250pF | |
| RDS(on) | 60mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 63nC | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (V_DS) = -55V
- Drain Current (I_D) = -31A
- On-State Resistance (R_DS(ON)) < 60mΩ (V_GS = -10V)
In-Stock: 67
67 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4252 | $ 0.43 |
| 10+ | $ 0.3327 | $ 3.33 |
| 30+ | $ 0.2937 | $ 8.81 |
| 100+ | $ 0.2451 | $ 24.51 |
| 500+ | $ 0.2224 | $ 111.20 |
| 800+ | $ 0.2094 | $ 167.52 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 55V | |
| Output Capacitance(Coss) | 520pF | |
| Current - Continuous Drain(Id) | 31A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 3.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 250pF | |
| RDS(on) | 60mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 63nC | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (V_DS) = -55V
- Drain Current (I_D) = -31A
- On-State Resistance (R_DS(ON)) < 60mΩ (V_GS = -10V)
C18209199 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
