KYX KMA3276812520
| Manufacturer |
KYX
Asian Brands |
| Mfr. Part # | KMA3276812520 |
| LCSC Part # | C18209175 |
| Package | MC-306 |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF SMD |
| Description | Crystal 32.768kHz ±20ppm 12.5pF MC-306 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Package | MC-306 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
85 
85
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.191 | $ 0.96 |
50+ | $ 0.1488 | $ 7.44 |
150+ | $ 0.1307 | $ 19.61 |
500+ | $ 0.1082 | $ 54.10 |
3,000+ | $ 0.0982 | $ 294.60 |
6,000+ | $ 0.0921 | $ 552.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$