KYX KBD3386A2030
| Manufacturer |
KYX
Asian Brands |
| Mfr. Part # | KBD3386A2030 |
| LCSC Part # | C18209169 |
| Package | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 33.8688MHz 20pF SMD |
| Description | 20pF HC-49S-SMD Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Package | HC-49S-SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0968 | $ 0.48 |
50+ | $ 0.0766 | $ 3.83 |
150+ | $ 0.0664 | $ 9.96 |
500+ | $ 0.0588 | $ 29.40 |
2,000+ | $ 0.0496 | $ 99.20 |
4,000+ | $ 0.0465 | $ 186.00 |
Standard Packaging 2000/Full
Reel | ||