KYX KBD120002220
| Manufacturer |
KYX
Asian Brands |
| Mfr. Part # | KBD120002220 |
| LCSC Part # | C18209142 |
| Package | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 22pF SMD |
| Description | 22pF HC-49S-SMD Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Package | HC-49S-SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0459 | $ 0.23 |
50+ | $ 0.0449 | $ 2.25 |
150+ | $ 0.0441 | $ 6.62 |
500+ | $ 0.0434 | $ 21.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$