KYX K26120001020
| Manufacturer |
KYX
Asian Brands |
| Mfr. Part # | K26120001020 |
| LCSC Part # | C18208962 |
| Package | DT-26 |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 10pF TH |
| Description | 10pF DT-26 Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Package | DT-26 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0661 $ 0.0265 | $ 0.27 |
100+ | $ 0.0527 $ 0.0211 | $ 2.11 |
300+ | $ 0.046 $ 0.0184 | $ 5.52 |
1,000+ | $ 0.0389 $ 0.0156 | $ 15.60 |
5,000+ | $ 0.0348 $ 0.0140 | $ 70.00 |
10,000+ | $ 0.0328 $ 0.0132 | $ 132.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$