Ymin KCM(T)S1902G560MF
| Manufacturer | YminAsian Brands |
| MPN | KCM(T)S1902G560MF |
| LCSC Part # | C18208575 |
| Packaging | Through Hole,D13xL19mm |
| Customer # | |
| Key Attributes | CAP ALUM 56uF ±20% 400V TH |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D13xL19mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 56uF | |
| Height - Seated (Max) | 19mm | |
| Diameter | 13mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7779 | $ 0.78 |
| 10+ | $ 0.6267 | $ 6.27 |
| 30+ | $ 0.5519 | $ 16.56 |
| 100+ | $ 0.4755 | $ 47.55 |
| 500+ | $ 0.4303 | $ 215.15 |
| 1,000+ | $ 0.4084 | $ 408.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D13xL19mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 56uF | |
| Height - Seated (Max) | 19mm | |
| Diameter | 13mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



