LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW AD8632ART(UMW) product image
  • AD8632ART(UMW) thumbnail 1
  • AD8632ART(UMW) thumbnail 2
  • AD8632ART(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW AD8632ART(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
AD8632ART(UMW)
LCSC Part #
C18207574
Packaging
TSSOP-8
Customer #
Key Attributes
RRIO CMOS Operational Amplifiers
Datasheetpdf iconUMW AD8632ART(UMW)
In-Stock: 4,240
4,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.148$ 0.74
50+$ 0.1291$ 6.46
150+$ 0.121$ 18.15
500+$ 0.1109$ 55.45
2,500+$ 0.1064$ 266.00
5,000+$ 0.1037$ 518.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingTSSOP-8
Number of Channels2
Vos - Input Offset Voltage800uV
Slew Rate4V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)84dB
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Gain Bandwidth Product6.5MHz
Quiescent Current480uA
Input Voltage Noise Density20nV/√Hz@10kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.25V~-1.15V;1.15V~2.25V
Single Supply2.3V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The AD8631A (single), AD8632A (dual), and AD8634A (quad) are low noise, low voltage, micropower op amps. This amplifier family features an impressive 6.5 MHz bandwidth, 4 V/μs slew rate, and 480 μA quiescent current per amplifier at a 5 V supply, enabling use across a wide variety of designs. The AD863xA op amps are designed to deliver performance in low voltage and low noise systems. The input common-mode voltage range includes ground, with a maximum input offset voltage of 4.2 mV. These devices are capable of driving heavy loads to rail-to-rail output. The AD863xA family is specified to operate from +2.3 V to +5.5 V single or dual supplies. All versions are specified over the extended industrial temperature range of −40°C to +125°C.

Features

AI Translation
  • High slew rate: 4 V/μs
  • Wide bandwidth: 6.5 MHz
  • Low power: supply current 480 μA per amplifier
  • Settling to 0.1% for 2V step: 1 μs
  • Low noise: 20 nV/√Hz at 10 KHz
  • High gain: 103 dB, suitable for active filters and gain stages
  • Low offset voltage: 4.2 mV maximum
  • Unity-gain stable
  • Rail-to-rail input and output
  • Input voltage range: -0.1V to +5.1V on 5V supply
  • Operating supply voltage: +2.3V to +5.5V
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Photodiode amplification
  • Sensor interface
  • Audio output
  • Active filter
  • ADC driver
  • Portable and battery-powered instruments