LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW AD8544ARZ(UMW) product image
  • AD8544ARZ(UMW) thumbnail 1
  • AD8544ARZ(UMW) thumbnail 2
  • AD8544ARZ(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW AD8544ARZ(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
AD8544ARZ(UMW)
LCSC Part #
C18207567
Packaging
SOP-14
Customer #
Key Attributes
1.1MHz, 85μA, CMOS, RRIO Operational Amplifiers
Datasheetpdf iconUMW AD8544ARZ(UMW)
In-Stock: 8,156
8,156 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3483$ 0.35
10+$ 0.3029$ 3.03
30+$ 0.2835$ 8.51
100+$ 0.2592$ 25.92
500+$ 0.2495$ 124.75
1,000+$ 0.243$ 243.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOP-14
Number of Channels4
Vos - Input Offset Voltage500uV
Slew Rate800V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current1pA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Gain Bandwidth Product1.1MHz
Quiescent Current85uA
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-2.75V~-1.15V;1.15V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.3V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

AD8541 (single), AD8542 (dual), and AD8544 (quad) are low-voltage, micropower CMOS voltage feedback op-amps. The AD854xA series offers 1.1MHz bandwidth, 0.8V/μs slew rate, and 85μA quiescent current per amplifier at 5V supply, suitable for a wide range of applications.

The AD854x op-amps are designed for general-purpose applications with optimized performance. They feature a wide input common-mode voltage range and output voltage swing, with a maximum input offset voltage of 3.5mV. These devices achieve rail-to-rail output swing under heavy load conditions. The AD854x series supports single or dual supplies from +2.3V to +5.5V. All versions operate over the extended industrial temperature range of -40°C to +125°C.

The AD8541 is available in 5-pin SC70 and SOT-23, as well as 8-pin SOP packages. The AD8542 is available in 8-pin MSOP and SOP packages. The AD8544 is available in 14-pin TSSOP and SOP packages.

Features

AI Translation
  • High gain >100 dB for active filters and gain stages
  • Low offset voltage: 3.5 mV max, low drift 2 μV/√Hz
  • Gain bandwidth product: 1.1 MHz
  • High slew rate: 0.8 V/μs
  • Low power consumption: 85 μA supply current per amplifier
  • 0.1% settling time for 2 V step: 4.5 μs
  • Unity-gain stable
  • Ultra-low input bias current: 1 pA
  • Rail-to-rail input and output, input voltage range: -0.2 V to +5.2 V on 5 V supply
  • Operating supply: +2.3 V to +5.5 V
  • Operating temperature range: -40°C to +125°C
  • ESD rating: HBM - 4 kV, CDM - 2 kV
  • Active filters and ASIC input/output amplifiers
  • Sensor interfaces and portable devices

Applications

AI Translation
  • Smoke/Gas/Environmental Sensors
  • Audio Output