LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
70% OFF
kinghelm KH-A2026-06Y product image
  • KH-A2026-06Y thumbnail 1
  • KH-A2026-06Y thumbnail 2
  • KH-A2026-06Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-A2026-06YRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-A2026-06Y
LCSC Part #
C18203189
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 6POS 2mm SINGLE ROW PA
Datasheetpdf iconkinghelm KH-A2026-06Y
Custom CablesMOQ 1pc
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0249$ 0.0075$ 0.15
200+$ 0.0194$ 0.0059$ 1.18
600+$ 0.0164$ 0.0050$ 3.00
2,000+$ 0.0145$ 0.0044$ 8.80
10,000+$ 0.013$ 0.0039$ 39.00
20,000+$ 0.0121$ 0.0037$ 74.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerkinghelm
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x6P
Reference SeriesPA
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.