HOLTEK HT7330-2
| Manufacturer |
HOLTEK
Asian Brands |
| Mfr. Part # | HT7330-2 |
| LCSC Part # | C182028 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | 30V, 250mA low-power LDO |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HOLTEK | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
535 
535
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2164 | $ 1.08 |
50+ | $ 0.1716 | $ 8.58 |
150+ | $ 0.1523 | $ 22.85 |
1,000+ | $ 0.1283 | $ 128.30 |
2,000+ | $ 0.1177 | $ 235.40 |
5,000+ | $ 0.1113 | $ 556.50 |
10,000+ | $ 0.1099 | $ 1099.00 |
20,000+ | $ 0.109 | $ 2180.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$