BOOMELE(Boom Precision Elec) 2.54-16P
| Manufacturer | BOOMELE(Boom Precision Elec)Asian Brands |
| MPN | 2.54-16P |
| LCSC Part # | C18200 |
| Packaging | - |
| Customer # | |
| Key Attributes | Flat Ribbon Cables RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Ribbon Cables | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Packaging | - | |
| Number of connected ends | Single-ended | |
| Line number | 16.0 | |
| Wire gauge | 28AWG | |
| WireRod | UL2651 28AWG | |
| Number of stitches | 16P | |
| ThreadLength | 2.54mm | |
| WireDiameter | 0.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 76 |
| Sales Unit | Meter |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4076 | $ 0.41 |
Standard Packaging76/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Ribbon Cables | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Packaging | - | |
| Number of connected ends | Single-ended | |
| Line number | 16.0 | |
| Wire gauge | 28AWG | |
| WireRod | UL2651 28AWG | |
| Number of stitches | 16P | |
| ThreadLength | 2.54mm | |
| WireDiameter | 0.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 76 |
| Sales Unit | Meter |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


