LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JNJOPTO JNJ-LLJI0113W120/35mil-D/845-860nm product image
  • JNJ-LLJI0113W120/35mil-D/845-860nm thumbnail 1
  • JNJ-LLJI0113W120/35mil-D/845-860nm thumbnail 2
  • JNJ-LLJI0113W120/35mil-D/845-860nm thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JNJOPTO JNJ-LLJI0113W120/35mil-D/845-860nmRoHS

Manufacturer
JNJOPTOAsian Brands
MPN
JNJ-LLJI0113W120/35mil-D/845-860nm
LCSC Part #
C18199852
Packaging
SMD8080-3P
Customer #
Key Attributes
EMITTER IR 845nm~860nm 1000mA SMD
Datasheetpdf iconJNJOPTO JNJ-LLJI0113W120/35mil-D/845-860nm
In-Stock: 922
922 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.343$ 0.34
10+$ 0.3001$ 3.00
30+$ 0.2811$ 8.43
100+$ 0.2573$ 25.73
500+$ 0.2477$ 123.85
1,000+$ 0.2414$ 241.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerJNJOPTO
PackagingSMD8080-3P
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)1A
Half wave width50nm
Wavelength - Dominant845nm~860nm
Voltage - Forward(Vf)1.4V~2.1V;1.5V~2.3V
Viewing Angle120°
Operating Temperature-40℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Applications

AI Translation
  • Fiber optic communications
  • Remote control devices
  • Special lighting
  • Display backlighting
  • Security surveillance
  • Night vision devices
  • Linear luminaires