JNJOPTO JNJ-LLJI0113B60/35mil-D/845-860nm
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-LLJI0113B60/35mil-D/845-860nm |
| LCSC Part # | C18199791 |
| Packaging | SMD8080-3P |
| Customer # | |
| Key Attributes | EMITTER IR 850nm 1000mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD8080-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 1A | |
| Half wave width | 35nm | |
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 1.4V~2.1V;1.5V~2.3V | |
| Viewing Angle | 60° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Fiber optic communications
- Remote control devices
- Specialty lighting
- Display backlighting
- Linear luminaires
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4764 | $ 0.48 |
| 10+ | $ 0.3737 | $ 3.74 |
| 30+ | $ 0.3301 | $ 9.90 |
| 100+ | $ 0.2756 | $ 27.56 |
| 500+ | $ 0.2507 | $ 125.35 |
| 800+ | $ 0.2367 | $ 189.36 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD8080-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 1A | |
| Half wave width | 35nm | |
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 1.4V~2.1V;1.5V~2.3V | |
| Viewing Angle | 60° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Fiber optic communications
- Remote control devices
- Specialty lighting
- Display backlighting
- Linear luminaires
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



