JNJOPTO JNJ-50JV0113W140/42mil/935-955nm
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-50JV0113W140/42mil/935-955nm |
| LCSC Part # | C18199784 |
| Packaging | SMD5050-2P |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 1000mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD5050-2P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 1A | |
| Half wave width | 50nm | |
| Voltage - Forward(Vf) | 1.4V~2.1V;1.5V~2.3V | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 125° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0632 | $ 1.06 |
| 10+ | $ 0.876 | $ 8.76 |
| 30+ | $ 0.7734 | $ 23.20 |
| 100+ | $ 0.6562 | $ 65.62 |
| 500+ | $ 0.6041 | $ 302.05 |
| 1,000+ | $ 0.5813 | $ 581.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD5050-2P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 1A | |
| Half wave width | 50nm | |
| Voltage - Forward(Vf) | 1.4V~2.1V;1.5V~2.3V | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 125° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



