JNJOPTO JNJ-3030JI0111W140/28mil-D/845-860nm
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-3030JI0111W140/28mil-D/845-860nm |
| LCSC Part # | C18199778 |
| Packaging | SMD3030-2P |
| Customer # | |
| Key Attributes | EMITTER IR 850nm 700mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3030-2P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 700mA | |
| Half wave width | 35nm | |
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 1.4V~2.1V;1.5V~2.3V | |
| Viewing Angle | 125° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1262 | $ 0.63 |
| 50+ | $ 0.0998 | $ 4.99 |
| 150+ | $ 0.0866 | $ 12.99 |
| 500+ | $ 0.0767 | $ 38.35 |
| 2,500+ | $ 0.0687 | $ 171.75 |
| 4,000+ | $ 0.0648 | $ 259.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3030-2P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 700mA | |
| Half wave width | 35nm | |
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 1.4V~2.1V;1.5V~2.3V | |
| Viewing Angle | 125° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



