JNJOPTO JNJ-3030JV0111W45/28mil/935-955nm
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-3030JV0111W45/28mil/935-955nm |
| LCSC Part # | C18199775 |
| Packaging | SMD3030-2P |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 800mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3030-2P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 800mA | |
| Half wave width | 50nm | |
| Voltage - Forward(Vf) | 1.3V~2.1V;1.5V~2.3V | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 45° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5064 | $ 0.51 |
| 10+ | $ 0.3957 | $ 3.96 |
| 30+ | $ 0.3485 | $ 10.46 |
| 100+ | $ 0.2898 | $ 28.98 |
| 500+ | $ 0.2622 | $ 131.10 |
| 800+ | $ 0.2475 | $ 198.00 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3030-2P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 800mA | |
| Half wave width | 50nm | |
| Voltage - Forward(Vf) | 1.3V~2.1V;1.5V~2.3V | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 45° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



