JNJOPTO JNJ-3030JI0106W45/20mil-D/850-865nm
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-3030JI0106W45/20mil-D/850-865nm |
| LCSC Part # | C18199771 |
| Packaging | SMD3030-2P |
| Customer # | |
| Key Attributes | EMITTER IR 850nm~865nm 350mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3030-2P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 350mA | |
| Half wave width | 35nm | |
| Voltage - Forward(Vf) | 1.3V~2.1V;1.4V~2.3V | |
| Wavelength - Dominant | 850nm~865nm | |
| Viewing Angle | 45° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1535 | $ 0.77 |
| 50+ | $ 0.1205 | $ 6.03 |
| 150+ | $ 0.1064 | $ 15.96 |
| 800+ | $ 0.0888 | $ 71.04 |
| 2,400+ | $ 0.0809 | $ 194.16 |
| 4,800+ | $ 0.0762 | $ 365.76 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3030-2P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 350mA | |
| Half wave width | 35nm | |
| Voltage - Forward(Vf) | 1.3V~2.1V;1.4V~2.3V | |
| Wavelength - Dominant | 850nm~865nm | |
| Viewing Angle | 45° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



