BORN BZT52B6V8S
| Manufacturer | BORNAsian Brands |
| MPN | BZT52B6V8S |
| LCSC Part # | C18199547 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 6.8V 200mW SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 2uA@4V | |
| Impedance(Zzt) | 15Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 6.66V~6.94V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 80Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0181 | $ 0.91 |
| 500+ | $ 0.0143 | $ 7.15 |
| 3,000+ | $ 0.0114 | $ 34.20 |
| 6,000+ | $ 0.0101 | $ 60.60 |
| 24,000+ | $ 0.009 | $ 216.00 |
| 51,000+ | $ 0.0085 | $ 433.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 2uA@4V | |
| Impedance(Zzt) | 15Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 6.66V~6.94V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 80Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



