COILMX MS100705-R15M-C
| Manufacturer | COILMXAsian Brands |
| MPN | MS100705-R15M-C |
| LCSC Part # | C18199512 |
| Packaging | SMD,10.7x9mm |
| Customer # | |
| Key Attributes | FIXED IND 0.15uH 50A 1mΩ SMD,10.85x7x5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,10.7x9mm | |
| Current Rating | 50A | |
| Inductance | 150nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 60A | |
| DC Resistance(DCR) | 1mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 105
105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2914$ 0.2623 | $ 1.31 |
| 50+ | $ 0.2288$ 0.2060 | $ 10.30 |
| 150+ | $ 0.202$ 0.1818 | $ 27.27 |
| 500+ | $ 0.1686$ 0.1518 | $ 75.90 |
| 2,500+ | $ 0.1536$ 0.1383 | $ 345.75 |
| 5,000+ | $ 0.1447$ 0.1303 | $ 651.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,10.7x9mm | |
| Current Rating | 50A | |
| Inductance | 150nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 60A | |
| DC Resistance(DCR) | 1mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



