NF(Ningbo Forward Relay Corp) NT90RNAE24CB0.9
| Manufacturer | NF(Ningbo Forward Relay Corp)Asian Brands |
| MPN | NT90RNAE24CB0.9 |
| LCSC Part # | C18199338 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RELAY POWER SPDT-CO 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Packaging | Through Hole | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 30A@240VAC;20A@240VAC;30A@14VDC | |
| Contact Material | AgCdO | |
| Coil Rated Power | 900mW | |
| Switching Voltage(Max) | 110V@DC;300V@AC | |
| Coil Voltage | 24V | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Operating Temperature | -55℃~+100℃ | |
| Coil Resistance | 640Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3097 | $ 1.31 |
| 10+ | $ 1.0757 | $ 10.76 |
| 40+ | $ 0.9474 | $ 37.90 |
| 80+ | $ 0.8028 | $ 64.22 |
| 480+ | $ 0.7378 | $ 354.14 |
| 1,000+ | $ 0.7085 | $ 708.50 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Packaging | Through Hole | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 30A@240VAC;20A@240VAC;30A@14VDC | |
| Contact Material | AgCdO | |
| Coil Rated Power | 900mW | |
| Switching Voltage(Max) | 110V@DC;300V@AC | |
| Coil Voltage | 24V | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Operating Temperature | -55℃~+100℃ | |
| Coil Resistance | 640Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



