Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This surface-mount Schottky barrier rectifier features a low-profile package suitable for high-speed switching applications, circuit protection, and voltage clamping. The design supports automated placement and incorporates a guard ring for overvoltage protection. The device offers low power consumption and high efficiency, is rated MSL Level 1, and can withstand a peak reflow soldering temperature of up to 260°C. The package material meets UL 94V-0 flammability rating and is RoHS compliant and halogen-free. Terminals feature a solderable finish. Polarity is indicated by a cathode band marking the cathode terminal. Maximum reverse voltage ranges from 20V to 200V, with a forward current of 3A.
Features
- Low-profile package
- Suitable for automated placement
- Integrated overvoltage protection ring
- Low power consumption, high efficiency
- MSL Level 1 compliant, withstands peak reflow temperature up to 260°C
- Package material meets UL 94V-0 flame retardancy rating, RoHS compliant, halogen-free
- Solderable-coated terminals
- Polarity identified by cathode line marking
Applications
- High-speed switching applications
- Circuit protection
- Voltage clamping
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0629 | $ 0.63 |
| 100+ | $ 0.0502 | $ 5.02 |
| 300+ | $ 0.0439 | $ 13.17 |
| 1,000+ | $ 0.0391 | $ 39.10 |
| 5,000+ | $ 0.032 | $ 160.00 |
| 10,000+ | $ 0.0301 | $ 301.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This surface-mount Schottky barrier rectifier features a low-profile package suitable for high-speed switching applications, circuit protection, and voltage clamping. The design supports automated placement and incorporates a guard ring for overvoltage protection. The device offers low power consumption and high efficiency, is rated MSL Level 1, and can withstand a peak reflow soldering temperature of up to 260°C. The package material meets UL 94V-0 flammability rating and is RoHS compliant and halogen-free. Terminals feature a solderable finish. Polarity is indicated by a cathode band marking the cathode terminal. Maximum reverse voltage ranges from 20V to 200V, with a forward current of 3A.
Features
- Low-profile package
- Suitable for automated placement
- Integrated overvoltage protection ring
- Low power consumption, high efficiency
- MSL Level 1 compliant, withstands peak reflow temperature up to 260°C
- Package material meets UL 94V-0 flame retardancy rating, RoHS compliant, halogen-free
- Solderable-coated terminals
- Polarity identified by cathode line marking
Applications
- High-speed switching applications
- Circuit protection
- Voltage clamping
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



