JUXING MBR20200
| Manufacturer |
JUXING
Asian Brands |
| MPN | MBR20200 |
| LCSC Part # | C18198758 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 200V TO-220AB |
| Description | Diode Array 1 Pair Common Cathode 200V 20A Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JUXING | |
| Packaging | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
275
275
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2741 $ 0.2604 | $ 1.30 |
50+ | $ 0.2218 $ 0.2108 | $ 10.54 |
150+ | $ 0.1975 $ 0.1877 | $ 28.16 |
500+ | $ 0.1671 $ 0.1588 | $ 79.40 |
2,500+ | $ 0.1536 $ 0.1460 | $ 365.00 |
5,000+ | $ 0.1455 $ 0.1383 | $ 691.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$