JUXING SS34A50
| Manufacturer |
JUXING
Asian Brands |
| Mfr. Part # | SS34A50 |
| LCSC Part # | C18198668 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V DO-214AC(SMA) |
| Description | Diode 40V 3A Surface Mount DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | JUXING | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
6,660 
6,660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0254 $ 0.0242 | $ 0.48 |
200+ | $ 0.0198 $ 0.0189 | $ 3.78 |
600+ | $ 0.0167 $ 0.0159 | $ 9.54 |
5,000+ | $ 0.0148 $ 0.0141 | $ 70.50 |
10,000+ | $ 0.0132 $ 0.0126 | $ 126.00 |
20,000+ | $ 0.0123 $ 0.0117 | $ 234.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$